Infineon IMBG65R033M2H
| Manufacturer | |
| MPN | IMBG65R033M2H |
| LCSC Part # | C42670690 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | SICFET 650V 58A TO-263-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 117pF | |
| Current - Continuous Drain(Id) | 58A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 41mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.214nF | |
| Gate Charge(Qg) | 34nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Built on Infineon’s robust 2nd generation Silicon Carbide trench technology, the 650 V CoolSiC™ MOSFET delivers unparalleled performance, superior reliability, and great ease of use. It enables cost effective, highly efficient, and simplified designs to fulfill the ever‑growing system and market needs.
Features
AI Translation
- Ultra‑low switching losses
- Benchmark gate threshold voltage, VGS(th)=4.5 V
- Robust against parasitic turn‑on even with 0 V turn‑off gate voltage
- Flexible driving voltage and compatible with bipolar driving scheme
- Robust body diode operation under hard commutation events
- .XT interconnection technology for best‑in‑class thermal performance
Applications
AI Translation
- SMPS
- Solar PV inverters
- Energy storage and battery formation
- UPS
- EV charging infrastructure
- Motor drives
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0747 | $ 12.07 |
| 10+ | $ 11.479 | $ 114.79 |
| 30+ | $ 10.4455 | $ 313.37 |
| 100+ | $ 9.5439 | $ 954.39 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 117pF | |
| Current - Continuous Drain(Id) | 58A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 41mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.214nF | |
| Gate Charge(Qg) | 34nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Built on Infineon’s robust 2nd generation Silicon Carbide trench technology, the 650 V CoolSiC™ MOSFET delivers unparalleled performance, superior reliability, and great ease of use. It enables cost effective, highly efficient, and simplified designs to fulfill the ever‑growing system and market needs.
Features
AI Translation
- Ultra‑low switching losses
- Benchmark gate threshold voltage, VGS(th)=4.5 V
- Robust against parasitic turn‑on even with 0 V turn‑off gate voltage
- Flexible driving voltage and compatible with bipolar driving scheme
- Robust body diode operation under hard commutation events
- .XT interconnection technology for best‑in‑class thermal performance
Applications
AI Translation
- SMPS
- Solar PV inverters
- Energy storage and battery formation
- UPS
- EV charging infrastructure
- Motor drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



