Infineon IGT65R035D2ATMA1
| Manufacturer | |
| MPN | IGT65R035D2ATMA1 |
| LCSC Part # | C42669718 |
| Packaging | PG-HSOF-8 |
| Customer # | |
| Key Attributes | 650V 49A 1.2V 167W 35mΩ 1 N-channel N-Channel PG-HSOF-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PG-HSOF-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 49A | |
| Output Capacitance(Coss) | 91pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 167W | |
| Technology | E-mode | |
| RDS(on) | 35mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 7.7nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Infineon's CoolGaN™ is a high-efficiency GaN transistor designed for 650V power conversion. It enables higher power density, supports reduced system BOM cost, and helps achieve compact form factors. Manufactured using 200mm wafer technology on a fully automated production line with tight production tolerances and the highest product quality, it is suitable for a wide range of applications from consumer electronics to industrial use.
Features
- Enhancement-mode transistor
- Ultra-fast switching speed
- Zero reverse recovery charge
- Reverse conduction capable
- Low gate and output charge
- Excellent commutation robustness
- 2 kV HBM ESD compliant
Applications
- Industrial applications
- Telecom equipment
- Data center switching power supplies
- Chargers and adapters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.7505 | $ 15.75 |
| 10+ | $ 15.0476 | $ 150.48 |
| 30+ | $ 13.8293 | $ 414.88 |
| 100+ | $ 12.7662 | $ 1276.62 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PG-HSOF-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 49A | |
| Output Capacitance(Coss) | 91pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 167W | |
| Technology | E-mode | |
| RDS(on) | 35mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 7.7nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Infineon's CoolGaN™ is a high-efficiency GaN transistor designed for 650V power conversion. It enables higher power density, supports reduced system BOM cost, and helps achieve compact form factors. Manufactured using 200mm wafer technology on a fully automated production line with tight production tolerances and the highest product quality, it is suitable for a wide range of applications from consumer electronics to industrial use.
Features
- Enhancement-mode transistor
- Ultra-fast switching speed
- Zero reverse recovery charge
- Reverse conduction capable
- Low gate and output charge
- Excellent commutation robustness
- 2 kV HBM ESD compliant
Applications
- Industrial applications
- Telecom equipment
- Data center switching power supplies
- Chargers and adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



