Nexperia 74AVC8T245PW,118
| Manufacturer | |
| MPN | 74AVC8T245PW,118 |
| LCSC Part # | C426695 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 8-bit dual-supply translating transceiver with configurable voltage translation; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AVC8T245 is an 8-bit, dual supply transceiver that enables bidirectional level translation. It features two 8-bit input-output ports (An and Bn), a direction control input (DIR), a output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both An and Bn are in the high-impedance OFF-state.
Features
- Wide supply voltage range:
- VCC(A): 0.8 V to 3.6 V VCC(B): 0.8 V to 3.6 V
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.2 V to 1.95 V)
- JESD8-5 (1.8 V to 2.7 V) JESD8-B (2.7 V to 3.6 V)
- Maximum data rates:
- 380 Mbit/s (≥ 1.8 V to 3.3 V translation)
- 260 Mbit/s (≥ 1.1 V to 3.3 V translation)
- 260 Mbit/s (≥ 1.1 V to 2.5 V translation)
- 210 Mbit/s (≥ 1.1 V to 1.8 V translation)
- 150 Mbit/s (≥ 1.1 V to 1.5 V translation)
- 100 Mbit/s (≥ 1.1 V to 1.2 V translation)
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- IOFF circuitry provides partial Power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation between low-voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V)
- Partial power-down applications
- Suspend mode
- High-speed data transfer (up to 380 Mbit/s)
- ESD protection
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1068 | $ 1.11 |
| 10+ | $ 0.9033 | $ 9.03 |
| 30+ | $ 0.8008 | $ 24.02 |
| 100+ | $ 0.6999 | $ 69.99 |
| 500+ | $ 0.5778 | $ 288.90 |
| 1,000+ | $ 0.5469 | $ 546.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AVC8T245 is an 8-bit, dual supply transceiver that enables bidirectional level translation. It features two 8-bit input-output ports (An and Bn), a direction control input (DIR), a output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both An and Bn are in the high-impedance OFF-state.
Features
- Wide supply voltage range:
- VCC(A): 0.8 V to 3.6 V VCC(B): 0.8 V to 3.6 V
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.2 V to 1.95 V)
- JESD8-5 (1.8 V to 2.7 V) JESD8-B (2.7 V to 3.6 V)
- Maximum data rates:
- 380 Mbit/s (≥ 1.8 V to 3.3 V translation)
- 260 Mbit/s (≥ 1.1 V to 3.3 V translation)
- 260 Mbit/s (≥ 1.1 V to 2.5 V translation)
- 210 Mbit/s (≥ 1.1 V to 1.8 V translation)
- 150 Mbit/s (≥ 1.1 V to 1.5 V translation)
- 100 Mbit/s (≥ 1.1 V to 1.2 V translation)
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- IOFF circuitry provides partial Power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation between low-voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V)
- Partial power-down applications
- Suspend mode
- High-speed data transfer (up to 380 Mbit/s)
- ESD protection
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
C426695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



