Nexperia 1PS79SB40,115
| Manufacturer | |
| Mfr. Part # | 1PS79SB40,115 |
| LCSC Part # | C426691 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-523 |
| Description | Diode 40V 120mA Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,085
3,085
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0897 | $ 0.45 |
50+ | $ 0.0715 | $ 3.58 |
150+ | $ 0.0624 | $ 9.36 |
500+ | $ 0.0556 | $ 27.80 |
3,000+ | $ 0.0501 | $ 150.30 |
6,000+ | $ 0.0474 | $ 284.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$