Littelfuse/IXYS DSEP29-06A
| Manufacturer | |
| Mfr. Part # | DSEP29-06A |
| LCSC Part # | C426666 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | Diode 600V 30A TO-220-2 |
| Description | 250A 35ns Independent 600V 1.94V@60A 30A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,146 
2,146
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3388 | $ 2.34 |
10+ | $ 1.9713 | $ 19.71 |
50+ | $ 1.7424 | $ 87.12 |
100+ | $ 1.5073 | $ 150.73 |
500+ | $ 1.3999 | $ 699.95 |
1,000+ | $ 1.3547 | $ 1354.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$