Slkor SM4007PL A7
| Manufacturer |
Slkor
Asian Brands |
| MPN | SM4007PL A7 |
| LCSC Part # | C426570 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A SOD-123FL |
| Description | Diode 1kV 1A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
79,700
79,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0076 | $ 0.76 |
1,000+ | $ 0.0063 | $ 6.30 |
3,000+ | $ 0.004 | $ 12.00 |
9,000+ | $ 0.0035 | $ 31.50 |
51,000+ | $ 0.0031 | $ 158.10 |
99,000+ | $ 0.0029 | $ 287.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$