Coilcraft 1812PS-682KLC
| Manufacturer | |
| MPN | 1812PS-682KLC |
| LCSC Part # | C42653544 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.9A 130mΩ 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 1.9A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 130mΩ | |
| Current - Saturation(Isat) | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 92
92 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3625 | $ 1.36 |
| 10+ | $ 1.3274 | $ 13.27 |
| 30+ | $ 1.3051 | $ 39.15 |
| 100+ | $ 1.2827 | $ 128.27 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 1.9A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 130mΩ | |
| Current - Saturation(Isat) | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



