ROHM DTC023JEBTL
| Manufacturer | |
| Mfr. Part # | DTC023JEBTL |
| LCSC Part # | C426508 |
| Package | SOT-416 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-416 |
| Description | 80@5mA,10V 150mW 100mA 50V SOT-416 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-416 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0259 | $ 0.52 |
200+ | $ 0.0202 | $ 4.04 |
600+ | $ 0.0171 | $ 10.26 |
3,000+ | $ 0.0138 | $ 41.40 |
9,000+ | $ 0.0122 | $ 109.80 |
21,000+ | $ 0.0113 | $ 237.30 |
Standard Packaging 3000/Full
Reel | ||