RICHTEK RT6258BGQUF
| Manufacturer |
RICHTEK
Asian Brands |
| MPN | RT6258BGQUF |
| LCSC Part # | C426468 |
| Packaging | UQFN-12HL(3x3) |
| Customer # | |
| Key Attributes | 8A Synchronous Step-Down Converter |
| Description | Step-down type 500kHz Fixed 3.3V 8A UQFN-12HL(3x3) Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | RICHTEK | |
| Packaging | UQFN-12HL(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,419
1,419
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5791 | $ 0.58 |
10+ | $ 0.4706 | $ 4.71 |
30+ | $ 0.4164 | $ 12.49 |
100+ | $ 0.3622 | $ 36.22 |
500+ | $ 0.284 | $ 142.00 |
1,500+ | $ 0.2681 | $ 402.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$