LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CRS2010-FX-1000ELF product image
Images for reference only

BOURNS CRS2010-FX-1000ELFRoHS

Manufacturer
MPN
CRS2010-FX-1000ELF
LCSC Part #
C4264436
Packaging
2010
Customer #
Key Attributes
RES 100Ω ±1% 1W 2010
Datasheetpdf iconBOURNS CRS2010-FX-1000ELF
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5185$ 0.52
10+$ 0.4126$ 4.13
30+$ 0.3684$ 11.05
100+$ 0.313$ 31.30
500+$ 0.2877$ 143.85
1,000+$ 0.2719$ 271.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2010
Power(Watts)1W
Resistance100Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Surge resistant
  • Wide resistance range
  • RoHS compliant

Applications

AI Translation

Pulsed power applications, high-voltage applications, consumer electronics, telecommunications, power supplies