muRata GRM2165C1H112JA01D
| Manufacturer | |
| Mfr. Part # | GRM2165C1H112JA01D |
| LCSC Part # | C426328 |
| Package | 0805 |
| Customer # | |
| Description | 1.1nF C0G ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0375 | $ 0.75 |
200+ | $ 0.0298 | $ 5.96 |
600+ | $ 0.026 | $ 15.60 |
4,000+ | $ 0.0231 | $ 92.40 |
8,000+ | $ 0.0208 | $ 166.40 |
20,000+ | $ 0.0197 | $ 394.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$