FOXCONN 2EG14917-D2D8-4F
| Manufacturer | FOXCONNAsian Brands |
| MPN | 2EG14917-D2D8-4F |
| LCSC Part # | C426231 |
| Packaging | Through Hole,Right Angle,P=1mm |
| Customer # | |
| Key Attributes | CONN PCI EXP 98POS 1mm TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | FOXCONN | |
| Packaging | Through Hole,Right Angle,P=1mm | |
| Connector Type | PCI-E x8 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface Form | - | |
| Number of Pins | 98P | |
| Supplementary Features | With column | |
| Height Above Board | 9.05mm | |
| Number of Data Pins | 76P | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 263
263 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7953 | $ 5.80 |
| 10+ | $ 5.0462 | $ 50.46 |
| 30+ | $ 4.5905 | $ 137.72 |
| 90+ | $ 4.2095 | $ 378.86 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



