LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AEB4321X product image
  • ERA-2AEB4321X thumbnail 1
  • ERA-2AEB4321X thumbnail 2
  • ERA-2AEB4321X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA-2AEB4321XRoHS

Manufacturer
MPN
ERA-2AEB4321X
LCSC Part #
C4260187
Packaging
0402
Customer #
Key Attributes
RES 4.32kΩ ±0.1% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2AEB4321X
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1549$ 0.77
50+$ 0.1235$ 6.18
150+$ 0.1101$ 16.52
500+$ 0.0933$ 46.65
2,500+$ 0.0858$ 214.50
5,000+$ 0.0814$ 407.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance4.32kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant