LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2010FKE070R04L product image
Images for reference only

YAGEO PE2010FKE070R04LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2010FKE070R04L
LCSC Part #
C4257899
Packaging
2010
Customer #
Key Attributes
RES 0.04Ω ±1% 500mW 2010
Datasheetpdf iconYAGEO PE2010FKE070R04L
In-Stock: 3,265
3,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2174$ 1.09
50+$ 0.1729$ 8.65
150+$ 0.1538$ 23.07
500+$ 0.13$ 65.00
2,500+$ 0.1195$ 298.75
4,000+$ 0.1131$ 452.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)500mW
Resistance40mΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece