Coilcraft 0603CS-R21XJLW
| Manufacturer | |
| Mfr. Part # | 0603CS-R21XJLW |
| LCSC Part # | C42569868 |
| Package | 0603 |
| Customer # | |
| Description | 200mA 210nH 2.06Ω Wire-wound chip inductor ±5% 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4895 | $ 0.49 |
10+ | $ 0.4771 | $ 4.77 |
30+ | $ 0.4694 | $ 14.08 |
100+ | $ 0.4601 | $ 46.01 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$