LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR161690F product image
Images for reference only

Meritek CR161690FRoHS

Manufacturer
MPN
CR161690F
LCSC Part #
C4256064
Packaging
0603
Customer #
Key Attributes
RES 169Ω ±1% 100mW 0603
Datasheetpdf iconMeritek CR161690F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0603
Resistance169Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0016$ 0.01
200+$ 0.0007$ 0.14
500+$ 0.0006$ 0.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$