LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT CJX2-5011 380V product image
  • CJX2-5011 380V thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CHINT CJX2-5011 380VRoHS

Manufacturer
CHINTAsian Brands
MPN
CJX2-5011 380V
LCSC Part #
C4254704
Packaging
-
Customer #
Key Attributes
380V Contactors (Electromechanical) RoHS
Datasheetpdf iconCHINT CJX2-5011 380V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7381$ 16.74
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerCHINT
Packaging-
Coil Voltage380V
Wire diameter-
seriesCJX2
Category of useAC-3
Application type-
Main contact type3NO
Number of poles-
Power source-
authenticationCCC
size116mm×77mm×129mm
Installation mode-
Driving mode-
Feature-
Auxiliary contact type1NC+1NO;-
Rated voltage-
Rated current50A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece