LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT CJX2-2501 36V product image
  • CJX2-2501 36V thumbnail 1
  • CJX2-2501 36V thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CJX2 Contactors AC-3 3NO 1NC 36VRoHS

Manufacturer
CHINTAsian Brands
MPN
CJX2-2501 36V
LCSC Part #
C4254683
Packaging
-
Customer #
Key Attributes
36V Contactors (Electromechanical) RoHS
Datasheetpdf iconCHINT CJX2-2501 36V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7568$ 6.76
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerCHINT
Packaging-
Coil Voltage36V
Wire diameter-
seriesCJX2
Category of useAC-3
Application type-
Main contact type3NO
Number of poles-
Power source-
authenticationCCC
size95mm×57mm×86mm
Installation mode-
Driving mode-
Feature-
Auxiliary contact type-;1NC
Rated voltage-
Rated current25A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece