LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT NXC-18 24V product image
  • NXC-18 24V thumbnail 1
  • Pinout
  • Footprint
Images for reference only

NXC Contactors 1NO+1NC 24VRoHS

Manufacturer
CHINTAsian Brands
MPN
NXC-18 24V
LCSC Part #
C4254474
Packaging
-
Customer #
Key Attributes
24V Contactors (Electromechanical) RoHS
Datasheetpdf iconCHINT NXC-18 24V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8082$ 4.81
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerCHINT
Packaging-
Coil Voltage24V
Wire diameter-
seriesNXC
Category of use-
Application type-
Main contact type-
Number of poles-
Power source-
size88mm×45mm×75mm
authenticationCCC、CE
Installation modeDIN Rail, Screw
Driving mode-
Feature-
Auxiliary contact type1NC+1NO;-
Rated voltage-
Rated current18A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece