LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT NXC-100 220V product image
  • NXC-100 220V thumbnail 1
  • Pinout
  • Footprint
Images for reference only

CHINT NXC-100 220VRoHS

Manufacturer
CHINTAsian Brands
MPN
NXC-100 220V
LCSC Part #
C4254446
Packaging
-
Customer #
Key Attributes
220V Contactors (Electromechanical) RoHS
Datasheetpdf iconCHINT NXC-100 220V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.694$ 34.69
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerCHINT
Packaging-
Coil Voltage220V
Wire diameter-
seriesNXC
Category of use-
Application type-
Main contact type-
Number of poles-
Power source-
size127mm×87mm×132mm
authenticationCCC、CE
Installation modeDIN Rail, Screw
Driving mode-
Feature-
Auxiliary contact type1NC+1NO;-
Rated voltage-
Contact type-
Rated current100A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece