CHINT NXBLE-32 3P D10 30mA 6kA
| Manufacturer |
CHINT
Asian Brands |
| Mfr. Part # | NXBLE-32 3P D10 30mA 6kA |
| LCSC Part # | C4254407 |
| Package | - |
| Customer # | |
| Description | Miniature leakage protection circuit breaker RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Miniature leakage protection circuit breaker | |
| Manufacturer | CHINT | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536200000 |
| USHTS | 8536200040 |
| TARIC | 8536209090 |
| CAHTS | 8536200090 |
| BRHTS | 85362000 |
| INHTS | 85362010 |
| MXHTS | 8536.20.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.558 | $ 6.56 |
Standard Packaging 3/Full
Box | ||
Better price for more quantity?
$