LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR01153J product image
Images for reference only

Meritek CR01153JRoHS

Manufacturer
MPN
CR01153J
LCSC Part #
C4254327
Packaging
2512
Customer #
Key Attributes
RES 15kΩ ±5% 1W 2512
Datasheetpdf iconMeritek CR01153J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0255$ 0.03
200+$ 0.0099$ 1.98
500+$ 0.0096$ 4.80
1,000+$ 0.0094$ 9.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging2512
Power(Watts)1W
Resistance15kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece