LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRHA2010AF100MFKEF product image
Images for reference only

VISHAY CRHA2010AF100MFKEFRoHS

Manufacturer
MPN
CRHA2010AF100MFKEF
LCSC Part #
C4254311
Packaging
2010
Customer #
Key Attributes
RES 100MΩ ±1% 0.5W 2010
Datasheetpdf iconVISHAY CRHA2010AF100MFKEF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)500mW
Resistance100MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6464$ 1.65
10+$ 1.6121$ 16.12
30+$ 1.5887$ 47.66
100+$ 1.5653$ 156.53
Standard Packaging3000/Full Reel
Better price for more quantity?
$