UNI-ROYAL 2D02WGF220JTCE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 2D02WGF220JTCE |
| LCSC Part # | C425360 |
| Package | 0402x2 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 22Ω 0402x2 |
| Description | 2 ±1% 22Ω 62.5mW ±200ppm/℃ 0402x2 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402x2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,740
7,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0115 | $ 0.23 |
200+ | $ 0.0093 | $ 1.86 |
600+ | $ 0.008 | $ 4.80 |
2,000+ | $ 0.0073 | $ 14.60 |
10,000+ | $ 0.0067 | $ 67.00 |
20,000+ | $ 0.0063 | $ 126.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$