UNI-ROYAL 2D02WGJ0562TCE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 2D02WGJ0562TCE |
| LCSC Part # | C425324 |
| Package | 0402x2 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 5.6kΩ 0402x2 |
| Description | 5.6kΩ ±5% 62.5mW 0402x2 Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402x2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,700 
8,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0051 | $ 0.51 |
1,000+ | $ 0.0041 | $ 4.10 |
3,000+ | $ 0.0035 | $ 10.50 |
10,000+ | $ 0.0031 | $ 31.00 |
50,000+ | $ 0.0028 | $ 140.00 |
100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$