UNI-ROYAL 4D02WGF3572TCE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 4D02WGF3572TCE |
| LCSC Part # | C425297 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 35.7kΩ 0402x4 |
| Description | 4 ±1% 35.7kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,719 
10,719
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0061 $ 0.0007 | $ 0.01 |
10+ | $ 0.0037 $ 0.0004 | $ 0.01 |
30+ | $ 0.0025 $ 0.0003 | $ 0.01 |
100+ | $ 0.0017 $ 0.0002 | $ 0.02 |
500+ | $ 0.001 $ 0.0001 | $ 0.05 |
1,000+ | $ 0.0006 $ 0.0001 | $ 0.10 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$