LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT7296FGJ8F product image
  • RT7296FGJ8F thumbnail 1
  • RT7296FGJ8F thumbnail 2
  • RT7296FGJ8F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT7296FGJ8FRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT7296FGJ8F
LCSC Part #
C425180
Packaging
TSOT-23-8
Customer #
Key Attributes
3A, 17V Current Mode Synchronous Step-Down Converter
Datasheetpdf iconRICHTEK RT7296FGJ8F
In-Stock: 2,663
2,663 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.564$ 0.56
10+$ 0.4749$ 4.75
30+$ 0.436$ 13.08
100+$ 0.3874$ 38.74
500+$ 0.3177$ 158.85
1,000+$ 0.3047$ 304.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingTSOT-23-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection;Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage807mV~16.15V
Output Current3A
Quiescent Current800uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RT7296F is a high-efficiency, 3A current mode synchronous step-down DC/DC converter with a wide input voltage range from 4.5V to 17V. The device integrates 80mΩ high-side and 30mΩ low-side MOSFETs to achieve high efficiency conversion. The current mode control architecture supports fast transient response and internal compensation. A cycle-by-cycle current limit function provides protection against shorted output. The RT7296F provides complete protection functions such as input under-voltage lockout, output under-voltage protection, over-current protection, and thermal shutdown. The PWM frequency is adjustable by the EN/SYNC pin. The RT7296F is available in the TSOT-23-8 (FC) package.

Features

AI Translation
  • 4.5V to 17V Input Voltage Range
  • 3A Output Current
  • Internal N-Channel MOSFETs
  • Current Mode Control
  • Fixed Switching Frequency: 500kHz
  • Synchronous to External Clock: 200kHz to 2MHz
  • Cycle-by-Cycle Current Limit
  • Internal Soft-Start Function
  • Power Save mode at light load
  • Power Good Indicator
  • Input Under-Voltage Lockout
  • Output Under-Voltage Protection
  • Thermal Shutdown

Applications

AI Translation
  • Industrial and Commercial Low Power Systems
  • Computer Peripherals
  • LCD Monitors and TVs
  • Set-top Boxes