BZCN AB03A0100000115A
| Manufacturer | BZCNAsian Brands |
| MPN | AB03A0100000115A |
| LCSC Part # | C42464551 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | 0.3mm 6P 1mm Reverse 22cm P=1mm Flat Flex Cables (FFC, FPC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BZCN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 6P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 22cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515$ 0.0412 | $ 0.41 |
| 100+ | $ 0.0407$ 0.0326 | $ 3.26 |
| 400+ | $ 0.0353$ 0.0283 | $ 11.32 |
| 1,000+ | $ 0.0313$ 0.0251 | $ 25.10 |
| 5,000+ | $ 0.0281$ 0.0225 | $ 112.50 |
| 10,000+ | $ 0.0264$ 0.0212 | $ 212.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BZCN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 6P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 22cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



