BZCN AB03A0100000526A
| Manufacturer | BZCNAsian Brands |
| MPN | AB03A0100000526A |
| LCSC Part # | C42464520 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | 0.3mm 20P 0.5mm Same Side 6.5cm P=0.5mm Flat Flex Cables (FFC, FPC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BZCN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 6.5cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0386$ 0.0309 | $ 0.31 |
| 100+ | $ 0.0306$ 0.0245 | $ 2.45 |
| 400+ | $ 0.0265$ 0.0212 | $ 8.48 |
| 1,000+ | $ 0.0235$ 0.0188 | $ 18.80 |
| 5,000+ | $ 0.0211$ 0.0169 | $ 84.50 |
| 10,000+ | $ 0.0198$ 0.0159 | $ 159.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BZCN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 6.5cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



