TOGNJING XTM32012288QT00351001
| Manufacturer | TOGNJINGAsian Brands |
| MPN | XTM32012288QT00351001 |
| LCSC Part # | C42464273 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12.288MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
- Frequency range: 8.0MHz~96MHz
- Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0658 | $ 0.66 |
| 100+ | $ 0.0521 | $ 5.21 |
| 300+ | $ 0.0452 | $ 13.56 |
| 3,000+ | $ 0.04 | $ 120.00 |
| 6,000+ | $ 0.0359 | $ 215.40 |
| 9,000+ | $ 0.0338 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
- Frequency range: 8.0MHz~96MHz
- Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



