TDSEMIC HTM1638
| Manufacturer |
TDSEMIC
Asian Brands |
| MPN | HTM1638 |
| LCSC Part # | C42463948 |
| Packaging | SOP-28 |
| Customer # | |
| Key Attributes | Special circuit for serial port common cathode keyboard scanning and LED driving control |
| Description | 3V~5.5V 1MHz 20mA 80mA SOP-28 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
12,705
12,705
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1889 | $ 0.94 |
50+ | $ 0.1492 | $ 7.46 |
150+ | $ 0.1323 | $ 19.85 |
500+ | $ 0.1111 | $ 55.55 |
2,500+ | $ 0.1016 | $ 254.00 |
5,000+ | $ 0.096 | $ 480.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$