CONNFLY Elec I-DS1071-SCB02x19
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | I-DS1071-SCB02x19 |
| LCSC Part # | C42463930 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm 2x19P 2 19 Non-Latching -25℃~+85℃ P=2.54mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CONNFLY Elec | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Pins Structure | 2x19P | |
| With Wings | Without Fins | |
| Number of Rows | 2 | |
| Plastic Material | PA66 | |
| Color | Black | |
| Number of PINs Per Row | 19 | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.283$ 0.2547 | $ 1.27 |
| 50+ | $ 0.2222$ 0.2000 | $ 10.00 |
| 150+ | $ 0.1962$ 0.1766 | $ 26.49 |
| 500+ | $ 0.1637$ 0.1474 | $ 73.70 |
| 2,500+ | $ 0.1492$ 0.1343 | $ 335.75 |
| 5,000+ | $ 0.1405$ 0.1265 | $ 632.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



