YXC Crystal Oscillators OA2EL89CEIB112YLC-62.5M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OA2EL89CEIB112YLC-62.5M |
| LCSC Part # | C42463690 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 62.5MHz LVDS SMD |
| Description | Oscillator 62.5MHz ±20ppm LVDS 3.3V SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7468 | $ 3.75 |
10+ | $ 3.1962 | $ 31.96 |
30+ | $ 2.8697 | $ 86.09 |
100+ | $ 2.54 | $ 254.00 |
500+ | $ 2.3869 | $ 1193.45 |
1,000+ | $ 2.3175 | $ 2317.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$