ReSine PS B0505LS-1WR3
| Manufacturer | ReSine PSAsian Brands |
| MPN | B0505LS-1WR3 |
| LCSC Part # | C42463379 |
| Packaging | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 1W, fixed voltage input, isolated unregulated output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ReSine PS | |
| Packaging | SIP,19.7x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Data exchange circuits
- General low-frequency analog circuits
- Relay driver circuits
- Pure digital circuits
In-Stock: 360
360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9947$ 0.8953 | $ 0.90 |
| 10+ | $ 0.8065$ 0.7259 | $ 7.26 |
| 25+ | $ 0.7108$ 0.6398 | $ 16.00 |
| 100+ | $ 0.6183$ 0.5565 | $ 55.65 |
| 500+ | $ 0.5615$ 0.5054 | $ 252.70 |
| 1,000+ | $ 0.5323$ 0.4791 | $ 479.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ReSine PS | |
| Packaging | SIP,19.7x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Data exchange circuits
- General low-frequency analog circuits
- Relay driver circuits
- Pure digital circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



