DLL 5600-3R
| Manufacturer |
DLL
Asian Brands |
| MPN | 5600-3R |
| LCSC Part # | C42462985 |
| Packaging | P=3.7mm |
| Customer # | |
| Description | 2.5mm 1x3P 1 3 Non-Latching -40℃~+105℃ P=3.7mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
925
925
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1498 $ 0.0749 | $ 0.37 |
50+ | $ 0.1176 $ 0.0588 | $ 2.94 |
150+ | $ 0.1039 $ 0.0520 | $ 7.80 |
1,000+ | $ 0.0867 $ 0.0434 | $ 43.40 |
2,000+ | $ 0.079 $ 0.0395 | $ 79.00 |
5,000+ | $ 0.0744 $ 0.0372 | $ 186.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$