ZE UU9.8-30mH
| Manufacturer | ZEAsian Brands |
| MPN | UU9.8-30mH |
| LCSC Part # | C42462892 |
| Packaging | DIP-4P,16.5x12mm |
| Customer # | |
| Key Attributes | CMC 30mH 2LN TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 30mH@1kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 30mH@1kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor UU9.8 30mH MIN Vertical Pin Pitch 7×8mm Wire Diameter 0.25mm
Applications
AI Translation
- AV equipment
- OA equipment
- Home appliances
- General electronic equipment such as information services
In-Stock: 5,973
5,973 In stock, ships now
Minimum: 11Multiple: 11Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 11+ | $ 0.2599$ 0.2210 | $ 2.43 |
| 110+ | $ 0.2025$ 0.1722 | $ 18.94 |
| 330+ | $ 0.1779$ 0.1513 | $ 49.93 |
| 1,100+ | $ 0.1472$ 0.1252 | $ 137.72 |
| 5,500+ | $ 0.1335$ 0.1135 | $ 624.25 |
| 11,000+ | $ 0.1253$ 0.1066 | $ 1172.60 |
Standard Packaging418/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 30mH@1kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 30mH@1kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor UU9.8 30mH MIN Vertical Pin Pitch 7×8mm Wire Diameter 0.25mm
Applications
AI Translation
- AV equipment
- OA equipment
- Home appliances
- General electronic equipment such as information services
C42462892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



