FM XPM52CDP65
| Manufacturer | FMAsian Brands |
| MPN | XPM52CDP65 |
| LCSC Part # | C42460907 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 65W USB PD multi-protocol step-down chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | FM | |
| Packaging | QFN-16-EP(4x4) | |
| Type | - | |
| Number of Lines | 1C | |
| Protocol | PD 3.1;QC 2.0;QC 3.0;QC 3.0+;FCP;SCP;AFC;PE | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 65W | |
| Features | Soft-start;Undervoltage Protection;Overvoltage protection;Under-voltage lockout;Overcurrent Protection;Short-Circuit Protection;Thermal Protection;Automatic protocol detection | |
| Voltage - Supply | - | |
| Output Voltage | 5V;9V;12V;15V;20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,817
3,817 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.594 | $ 0.59 |
| 10+ | $ 0.4803 | $ 4.80 |
| 30+ | $ 0.4243 | $ 12.73 |
| 100+ | $ 0.3683 | $ 36.83 |
| 500+ | $ 0.3347 | $ 167.35 |
| 1,000+ | $ 0.317 | $ 317.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | FM | |
| Packaging | QFN-16-EP(4x4) | |
| Type | - | |
| Number of Lines | 1C | |
| Protocol | PD 3.1;QC 2.0;QC 3.0;QC 3.0+;FCP;SCP;AFC;PE | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 65W | |
| Features | Soft-start;Undervoltage Protection;Overvoltage protection;Under-voltage lockout;Overcurrent Protection;Short-Circuit Protection;Thermal Protection;Automatic protocol detection | |
| Voltage - Supply | - | |
| Output Voltage | 5V;9V;12V;15V;20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



