XTALTQ NO2525AS5I509KE10
| Manufacturer | XTALTQAsian Brands |
| MPN | NO2525AS5I509KE10 |
| LCSC Part # | C42460567 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | Ultra-high temperature stability and wide operating temperature DIP packaged crystal oscillator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Packaging | DIP-5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-high temperature stability
- Wide operating temperature range
- DIP package, dimensions 25.0×25.0 mm
Applications
AI Translation
- Base stations
- Instrumentation
- Satellite communications
- Medical electronics
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 122.1335 | $ 122.13 |
| 30+ | $ 117.9683 | $ 3539.05 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Packaging | DIP-5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-high temperature stability
- Wide operating temperature range
- DIP package, dimensions 25.0×25.0 mm
Applications
AI Translation
- Base stations
- Instrumentation
- Satellite communications
- Medical electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



