ChuangHui RV331M350E140R1Z00ZZ
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | RV331M350E140R1Z00ZZ |
| LCSC Part # | C42460453 |
| Package | Through Hole,D6.3xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF ±20% 35V TH |
| Description | 330uF ±20% 35V Through Hole,D6.3xL14mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D6.3xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
955
955
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1314 $ 0.1183 | $ 0.59 |
50+ | $ 0.1053 $ 0.0948 | $ 4.74 |
150+ | $ 0.0922 $ 0.0830 | $ 12.45 |
1,000+ | $ 0.0824 $ 0.0742 | $ 74.20 |
2,000+ | $ 0.0746 $ 0.0672 | $ 134.40 |
5,000+ | $ 0.0707 $ 0.0637 | $ 318.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$