TECH PUBLIC NC7SZ126P5X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7SZ126P5X-TP |
| LCSC Part # | C42460209 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | BUS BUFFER/LINE DRIVER 3-STATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 0.5ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7SZ126P5X-TP is a single buS buffer/line driver with 3-state output. When the output enable (OE) is high the output will be disabled. In contrast, when the OE is low, true data will pass from A input to the Y output. This device has power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs Accept Voltages to 5.5V
- High Noise Immunity
- Low Power Dissipation
- ESD Protection Exceeds JESD 22
- -2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
- SOT353 Package Available
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- TV:LCD/Digital and High-Definition(HDTV)
- Tablet:Enterprise
- Video Analytics:Server
- Wireless Headset,Keyboard,and Mouse
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0631 | $ 0.63 |
| 100+ | $ 0.0502 | $ 5.02 |
| 300+ | $ 0.0437 | $ 13.11 |
| 3,000+ | $ 0.0389 | $ 116.70 |
| 6,000+ | $ 0.035 | $ 210.00 |
| 9,000+ | $ 0.0331 | $ 297.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 0.5ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7SZ126P5X-TP is a single buS buffer/line driver with 3-state output. When the output enable (OE) is high the output will be disabled. In contrast, when the OE is low, true data will pass from A input to the Y output. This device has power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs Accept Voltages to 5.5V
- High Noise Immunity
- Low Power Dissipation
- ESD Protection Exceeds JESD 22
- -2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
- SOT353 Package Available
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- TV:LCD/Digital and High-Definition(HDTV)
- Tablet:Enterprise
- Video Analytics:Server
- Wireless Headset,Keyboard,and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



