LOWPOWER LP6462HB6F
| Manufacturer |
LOWPOWER
Asian Brands |
| Mfr. Part # | LP6462HB6F |
| LCSC Part # | C42460076 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 30V/2A Synchronous BUCK Switching Converter |
| Description | Buck 1MHz Adjustable 1 SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,005 
2,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1907 | $ 0.95 |
50+ | $ 0.1498 | $ 7.49 |
150+ | $ 0.1322 | $ 19.83 |
500+ | $ 0.1103 | $ 55.15 |
3,000+ | $ 0.1006 | $ 301.80 |
6,000+ | $ 0.0947 | $ 568.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$