Hangzhou Silan Microelectronics SVGP104R5NASTR
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVGP104R5NASTR |
| LCSC Part # | C42459736 |
| Package | TO-263-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 120A TO-263-2L |
| Description | N-Channel 100V 120A 208W Surface Mount TO-263-2L |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
368
368
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7069 | $ 0.71 |
10+ | $ 0.5692 | $ 5.69 |
30+ | $ 0.5004 | $ 15.01 |
100+ | $ 0.4315 | $ 43.15 |
500+ | $ 0.3917 | $ 195.85 |
800+ | $ 0.3703 | $ 296.24 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$