Hangzhou Silan Microelectronics SVGP159R3NL5ATR
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVGP159R3NL5ATR |
| LCSC Part # | C42459735 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 87A DFN-8(5x6) |
| Description | N-Channel 150V 87A 142W Surface Mount DFN-8(5x6) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,329
3,329
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8845 | $ 0.88 |
10+ | $ 0.7936 | $ 7.94 |
30+ | $ 0.7426 | $ 22.28 |
100+ | $ 0.6869 | $ 68.69 |
500+ | $ 0.6614 | $ 330.70 |
1,000+ | $ 0.6502 | $ 650.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$