RUNIC RS8907XF-Q1
| Manufacturer | RUNICAsian Brands |
| MPN | RS8907XF-Q1 |
| LCSC Part # | C42459688 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 3.5mV 1pA 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 0.7V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 3.5mV | |
| Ib - Input Bias Current | 1pA | |
| Quiescent Current | 650nA | |
| Propagation Delay Time | 9us | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.4V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3125 | $ 1.56 |
| 50+ | $ 0.2423 | $ 12.12 |
| 150+ | $ 0.2121 | $ 31.82 |
| 500+ | $ 0.1746 | $ 87.30 |
| 3,000+ | $ 0.1579 | $ 473.70 |
| 6,000+ | $ 0.1478 | $ 886.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



