RUNIC RS1G157XH6
| Manufacturer | RUNICAsian Brands |
| MPN | RS1G157XH6 |
| LCSC Part # | C42459509 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single 2-Input Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-6 | |
| Type | Multiplexer | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Hot-swap protection | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RS1G157 single 2-input multiplexer is designed for 1.65V to 5.5V VCC operation.
The RS1G157 selects data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form.
The RS1G157 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
This device available in Green SOT23-6 and SC70-6 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 10μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- High Output Drive: ±24mA at Vcc = 3.0V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Micro SIZE PACKAGES: SOT23-6, SC70-6
Applications
- Network Switch
- Telecom Infrastructure
- Servers
- I/O Expanders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1088 | $ 0.54 |
| 50+ | $ 0.0845 | $ 4.23 |
| 150+ | $ 0.0723 | $ 10.85 |
| 500+ | $ 0.0632 | $ 31.60 |
| 3,000+ | $ 0.0559 | $ 167.70 |
| 6,000+ | $ 0.0522 | $ 313.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-6 | |
| Type | Multiplexer | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Hot-swap protection | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RS1G157 single 2-input multiplexer is designed for 1.65V to 5.5V VCC operation.
The RS1G157 selects data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form.
The RS1G157 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
This device available in Green SOT23-6 and SC70-6 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 10μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- High Output Drive: ±24mA at Vcc = 3.0V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Micro SIZE PACKAGES: SOT23-6, SC70-6
Applications
- Network Switch
- Telecom Infrastructure
- Servers
- I/O Expanders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



