LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC RS1G139XVS8 product image
Images for reference only

RUNIC RS1G139XVS8RoHS

Manufacturer
RUNICAsian Brands
MPN
RS1G139XVS8
LCSC Part #
C42459508
Packaging
VSSOP-8
Customer #
Key Attributes
3/1 1.65V~5.5V 15uA 17ns@5V,50pF VSSOP-8 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconRUNIC RS1G139XVS8
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1276$ 0.64
50+$ 0.1243$ 6.22
150+$ 0.1222$ 18.33
500+$ 0.12$ 60.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerRUNIC
PackagingVSSOP-8
TypeDecoder
Number of Channels3/1
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current15uA
Current - Output High(IOH)24mA
Propagation Delay17ns@5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RS1G139 is a 2-line to 4-line decoder designed for operation over a 1.65V to 5.5V voltage range. The decoder consists of two select inputs (A and B). RS1G139 is available in a green VSSOP8 package and operates over an ambient temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating voltage range: 1.65V to 5.5V
  • Low power consumption: 15μA (maximum)
  • Operating temperature range: -40°C to +125°C
  • Inputs tolerant up to 5.5V
  • Package: VSSOP8

Applications

AI Translation
  • Solid State Drive
  • Television
  • Tablet
  • Video Analytics