RUNIC RS175XTSS16
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS175XTSS16 |
| LCSC Part # | C42459494 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 1 1.65V~5.5V D-Type 8uA 4 TSSOP-16 Specialty Logic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | RUNIC | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1734 | $ 0.87 |
50+ | $ 0.1344 | $ 6.72 |
150+ | $ 0.1177 | $ 17.66 |
500+ | $ 0.0969 | $ 48.45 |
2,500+ | $ 0.0876 | $ 219.00 |
4,000+ | $ 0.082 | $ 328.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$