Legendsemi LHA7876SGLB
| Manufacturer |
Legendsemi
Asian Brands |
| Mfr. Part # | LHA7876SGLB |
| LCSC Part # | C42459086 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 4-channel, 6-channel, 8-channel 24-bit simultaneous sampling Δ-Σ ADC |
| Description | SPI 3V~5V -40℃~+105℃ LQFP-64(10x10) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Legendsemi | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
77 
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.5714 | $ 10.57 |
10+ | $ 9.1095 | $ 91.10 |
30+ | $ 8.2179 | $ 246.54 |
100+ | $ 7.4711 | $ 747.11 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$