LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Legendsemi LHA7732HEQG product image
  • LHA7732HEQG thumbnail 1
  • LHA7732HEQG thumbnail 2
  • LHA7732HEQG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Legendsemi LHA7732HEQGRoHS

Manufacturer
LegendsemiAsian Brands
MPN
LHA7732HEQG
LCSC Part #
C42459082
Packaging
QFN-24-EP(4x5)
Customer #
Key Attributes
32-bit high-resolution analog-to-digital converter
Datasheetpdf iconLegendsemi LHA7732HEQG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0349$ 17.03
10+$ 16.2449$ 162.45
30+$ 14.8779$ 446.34
100+$ 13.685$ 1368.50
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackagingQFN-24-EP(4x5)
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply-
Number of Channels2
Integral non - linearity-
Clock/OscillatorExternal
Clock Frequency1MHz~8.192MHz
FeaturesBipolar input;Multi-chip synchronization;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Synchronous triggering;Soft reset;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)32;64kHz
S/N Ratio136dB
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The LHA7732 is a high-performance, single-chip analog-to-digital converter (ADC). It supports two operating modes to achieve an optimal balance between power consumption and resolution. A dual-channel multiplexer enables selection between external signal measurement and internal ADC test signals, with a mode that shorts the input circuit for internal noise testing. The fourth-order inherently stable modulator delivers excellent low-noise and linearity performance. The modulator output is filtered and decimated by an on-chip digital filter to produce ADC conversion results. The digital FIR filter supports data rates from 250 to 4kSPS. The SINC filter supports data rates up to 128kSPS. The high-pass filter (HPF) features a programmable corner frequency. On-chip gain and offset adjustment registers support system calibration. A sync input controls ADC conversion timing. A shutdown input places the ADC into shutdown mode. The LHA7732 is available in a compact 24-lead 5mm×4mm QFN package, rated for full operation over –40°C to +85°C, with a maximum operating temperature range of –50°C to +125°C.

Features

AI Translation
  • Operating modes Low power mode: 3.8mW, 128.5dB SNR (250 SPS) FIR filter, 109.3dB SNR (16k SPS) SINC filter
  • High resolution mode: 6mW, 136dB SNR (250 SPS) FIR filter, 110.6dB SNR (32k SPS) SINC filter
  • THD: –120dB
  • CMRR: 125dB
  • Dual-channel multiplexer with inherently stable modulator
  • Fast-response overrange detector
  • Flexible digital filters: Sinc + FIR + IIR (optional), linear or minimum phase options, programmable high-pass filter
  • Offset and gain error calibration
  • SYNC input
  • Digital supply: 1.8V to 3.3V
  • Analog supply: 5V or ±2.5V

Applications

AI Translation
  • Energy exploration
  • Seismic monitoring
  • High-precision instrumentation