LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Legendsemi LHA7724SEQG product image
  • LHA7724SEQG thumbnail 1
  • LHA7724SEQG thumbnail 2
  • LHA7724SEQG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Legendsemi LHA7724SEQGRoHS

Manufacturer
LegendsemiAsian Brands
MPN
LHA7724SEQG
LCSC Part #
C42459080
Packaging
QFN-24-EP(4x5)
Customer #
Key Attributes
128 kSPS, 24-bit Analog-to-Digital Converter
Datasheetpdf iconLegendsemi LHA7724SEQG
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.9329$ 8.93
10+$ 8.5276$ 85.28
30+$ 8.2803$ 248.41
100+$ 8.0729$ 807.29
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackagingQFN-24-EP(4x5)
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)520uA;26uA;300nA
Voltage - Supply1.8V~3.3V;5V
Number of Channels2
Integral non - linearity-
Clock/OscillatorExternal
Clock Frequency8.192MHz
FeaturesBipolar input;Multi-chip synchronization;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Synchronous triggering;Soft reset;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)24;128kHz
S/N Ratio132.9dB
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

LHA7724 is a 128kSPS, 24-bit ADC. This ADC delivers both excellent dynamic performance and ultra-high DC accuracy.

A dual-channel multiplexer enables selection between external signal measurement and internal ADC test signals. A mode is available to test internal noise by shorting the input circuit.

The fourth-order inherently stable modulator provides excellent low-noise and linearity performance. The modulator output is filtered and decimated by an on-chip digital filter to produce the ADC conversion result. The digital FIR filter provides data rates from 125 to 32kSPS. The SINC filter supports data rates up to 128kSPS. On-chip gain and offset adjustment registers support system calibration. The SYNC input controls the timing of ADC conversions. The power-down input places the ADC into shutdown mode.

The LHA7724 is housed in a compact 24-lead 5mm×4mm QFN package, with a fully rated operating temperature of -40°C to +85°C and a maximum operating temperature range of -50°C to +125°C.

Features

AI Translation
  • Maximum sample rate: 128kSPS
  • Operating modes — Low power mode: 5.5mW
  • 132.9dB SNR (500 SPS) FIR filter
  • 100.1dB SNR (64kSPS) SINC filter
  • High resolution mode: 9.1mW
  • 130.8dB SNR (500 SPS) FIR filter
  • 95.5dB SNR (128kSPS) SINC filter
  • Other performance:
    • THD: -111dB
    • CMRR: 110dB
    • INL: ±2.5 ppm/FSR
  • 2 differential input pairs
  • Flexible digital filters:
    • Sinc + FIR (optional)
    • Linear or minimum phase options
  • Offset error and gain error calibration
  • SYNC input
  • Digital supply: 1.8V to 3.3V
  • Analog supply: 5V or ±2.5V

Applications

AI Translation
  • Vibration analysis
  • Acoustics
  • Dynamic stress change meter
  • High-precision instruments